Optek OVSAWBCR4.

Led; White PLCC4 Surface Mount Led; High Luminous Intensity
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSAWBCR4..

Newark

Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

element14 APAC

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-11-01
LTD Date2014-02-01

Descriptions

Descriptions of Optek OVSAWBCR4. provided by its distributors.

LED;WHITE PLCC4 SURFACE MOUNT LED;HIGH LUMINOUS INTENSITY
Single Color LED, White, Water Clear
LED Uni-Color White 4-Pin PLCC T/R
LED, SMD, PLCC4, WHITE; LED Colour:White; Luminous Intensity:1.05cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Round; External Depth:2.8mm; External Length / Height:1.95mm; External Width:3.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:4V; LED / Lamp Size:2.4mm; LED Type:Standard; Lens Colour:Water Clear; Luminous Intensity Max:1400mcd; Luminous Intensity Min:715mcd; Luminous Intensity Typ:1050mcd; Material:InGaN; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Pulse Current Ippm:200mA; Power Dissipation Pd:135mW; Reverse Leakage Current Max:10µA; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:3.05V; Voltage Vf Typ:3.4V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVSAWBCR4