Optek OVQ12S30R7

Flexible LED light strip, Color Red, Vf 12V, PLCC-2, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVQ12S30R7.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Datasheet4 pages18 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-12-31

Related Parts

VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
KingbrightKB2350EW
LED, Red, 627nm, 2.5V, 20mA, Flat Top, Rectangular, Diffused, TH, 19.05mm × 8.89mm × 6.12mm
KingbrightKB2600EW
Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm

Descriptions

Descriptions of Optek OVQ12S30R7 provided by its distributors.

Flexible LED light strip, Color Red, Vf 12V, PLCC-2, RoHS
TT Electronics SCT
LED Lighting Bars & Strips Red, 625nm Flexible Strip
19.7 inch Red 120° Beam Angle Flexible 30 LED Strip
LED LIGHT STRIP, 30, 1.9W, 12VDC, RED
LED LIGHT STRIP, 30, 1.9W, 12VDC, RED; Light Strip Length: 500mm; No. of LEDs: 30LEDs; Illumination Colour: Red; Input Voltage: 12VDC; Input Power: 1.9W; IP Rating: -; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Led Strip, 30 Led, Red; Longitud De La Tira De Luz:500Mm; Núm. De Leds:30; Illumination Color:Rojo; Tensión De Entrada:12Vdc; Potencia De Entrada:1.9W; Ip:Not Rated; Configuración Del Módulo De Potencia:Led Strip; Led Color:Rojo |Tt Electronics / Optek Technology OVQ12S30R7

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC