What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVM4YTX

Single Color LED, Yellow, Clear, T-3/4, 1.83mm
$ 23.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVM4YTX.

IHS

Datasheet4 pages16 years ago

CAD Models

Download Optek OVM4YTX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2016-08-31
LTD Date2016-08-31

Descriptions

Descriptions of Optek OVM4YTX provided by its distributors.

Single Color LED, Yellow, Clear, T-3/4, 1.83mm
LED Uni-Color Yellow 591nm 2-Pin TO-46
LED; HI-RELIABILITY VISIBLE LED (T0-46)YELLOW; BULK
LED, YELLOW, 370MW, 2.01CD, TO-46; LED C; LED, YELLOW, 370MW, 2.01CD, TO-46; LED Color:Yellow; Luminous Intensity:2.01cd; Viewing Angle:18°; Forward Current If:20mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:589nm; No. of Pins:2

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC