What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVFSB6C8

Led Blue Clear 4DIP Thru Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVFSB6C8.

IHS

Datasheet4 pages0 years ago

Newark

DigiKey

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Optek OVFSB6C8 provided by its distributors.

LED BLUE CLEAR 4DIP THRU HOLE
LED - with leads Blue 470 nm
Single Color LED
SUPER FLUX 4-PIN, BLUE
LED Lamp; Bulb Size:3mm; Luminous Intensity:850µcd; Viewing Angle:60°; Forward Current:30mA; Forward Voltage:4V; Color:Blue; LED Color:Blue; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
LED, SUPER FLUX, 4-PIN, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 4V; Wavelength Typ: 475nm; Luminous Intensity: -; Viewing Angle: 60°; Lens Shape: Ro

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC