Optek OPV330

Laser Diode, 850Nm, 0.0015W, T-1; |Tt Electronics / Optek Technology OPV330
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV330.

Master Electronics

Datasheet3 pages4 years ago

IHS

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.53%

CAD Models

Download Optek OPV330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OptekOPV332
Laser Diode, 850 Nm, 2 Pins, T-1 (3Mm); |Tt Electronics / Optek Technology OPV332

Descriptions

Descriptions of Optek OPV330 provided by its distributors.

Laser Diode, 850Nm, 0.0015W, T-1; |Tt Electronics / Optek Technology OPV330
850nm 1.5mW 20mA Through hole mounting 3.048mm*3.048mm*3.048mm
Vertical cavity surface emitting laser in T-1 package, Operating Temperature: 0°C - 85°C, T-1-2, RoHS
TT Electronics SCT
850 nm Vertical Cavity Surface Emitting Laser - T-1
Laser Diode VCSELs-LD 860nm 1.5mW 2-Pin T-1 Bag
LASER DIODE 850NM 1.5MW RAD T-1

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC