Optek OPV314

Vertical cavity surface emitting laser, Operating Temperature: -40°C - 100°C, TO-46-3, RoHS
$ 17.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV314.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-61.53%

CAD Models

Download Optek OPV314 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2003-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OptekOPV310
FIBER OPTIC VCSEL EMITTER 840-860nm 2500Mbps THROUGH HOLE MOUNT TO-46
OptekOPV310Y
Laser Diode, 850Nm, 3Pins, To-46; |Tt Electronics/optek Technology OPV310Y

Descriptions

Descriptions of Optek OPV314 provided by its distributors.

Vertical cavity surface emitting laser, Operating Temperature: -40°C - 100°C, TO-46-3, RoHS
TT Electronics SCT
Vcsel, TO-46 Microlens W/Monitor Pd, | Optek (TT Electronics) OPV314
850nm 1.4mW 7mA 2.2V TO-46 LED
VCSEL,TO-46 MICROLENS W/MON PD
LASER DIODE, VCSEL, TO-46; Laser Class:Class 1M; Peak Wavelength:850nm; Power Output:1.4mW; Operating Temperature Range:0°C to +70°C
Laser Diode; Wavelength Typ:850Nm; No. Of Pins:3Pins; Diode Case Style:To-46; Output Power:1.4Mw; Data Rate Max:2.5Gbps; Laser Class:Class 1M; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Current Rating:12Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPV314

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC