Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPV302

Laser Diode, Vcsel, 860 Nm, 12 Ma, To-46; |Tt Electronics / Optek Technology OPV302
$ 13.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPV302.

IHS

Datasheet3 pages4 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+81.11%

CAD Models

Download Optek OPV302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2005-06-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OptekOPV300
Vertical cavity surface emitting laser, Operating Temperature: -40°C - 100°C, TO-46-3, RoHS
Laser Diode VCSELs-LD 860nm 0.625mW 3-Pin TO-46

Descriptions

Descriptions of Optek OPV302 provided by its distributors.

Laser Diode, Vcsel, 860 Nm, 12 Ma, To-46; |Tt Electronics / Optek Technology OPV302
2.2 V 7 mA Radial Can 3 Lead Through Hole Laser Diode - TO-46
OPV302, 1.5MW, MAXIMUM OF 2.2 V, 3-PIN 860NM LASER DIODE
Laser Diode VCSELs-LD 860nm 1.5mW 3-Pin TO-46 Box
Vertical cavity surface emitting laser in TO-46 package, Operating Temperature: 0°C - 85°C, TO-46-3, RoHS
TT Electronics SCT
850nm 1.5mW 7mA 2.2V TO-206-AB Through hole mounting

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPV302.