What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPI1264C

1.6V(Max) Transistor 1 30V 10KV DC 40mA 100% 400mV Through hole mounting 6.48mm*5.84mm*13.97mm

$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI1264C.

Master Electronics

Datasheet3 pages3 years ago

Sager Electronics

IHS

Newark

Factory Futures

Inventory History

3 month trend:
+11.14%

CAD Models

Download Optek OPI1264C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Optek OPI1264C provided by its distributors.

1.6V(Max) Transistor 1 30V 10KV DC 40mA 100% 400mV Through hole mounting 6.48mm*5.84mm*13.97mm
Transistor Output Optocoupler, 1-Element, 10000V Isolation
Transistor Output Optocoupler, 1, 10 Kv, 100 %, 40 Ma, Axial, 4 Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1264C
OPTOCOUPLER, 10KV ISOLATION; No. of Channels: 1 Channel; Optocoupler Case Style: Axial; No. of Pins: 4Pins; Forward Current If Max: 40mA; Isolation Voltage: 10kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 30V; Product
Channels = 1 / Collector-Emitter Voltage (VCEO) Max. V = 30 / Collector Current Max. mA = 44 / Isolation Voltage kV = 10 / Operating Temperature Max. °C = 85 / Current Transfer Ratio (CTR) Min. % = 100 / Operating Temperature Min. °C = -40 / Power Dissipation (Pd) mW = 100 / Forward Voltage (Vf) Max. V = 1.6 / Output Type = Transistor / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 5 / Forward Current (If) Max. mA = 40 / Package Type = Axial / Reverse Voltage (Vr) V = 2

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI 1264C
  • OPI-1264C
  • OPI1264C.