What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPI120

Optocoupler Operating temperature: -55...100 °C Package: Axial Input forward current: 0.1 mA

$ 9.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI120.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

element14 APAC

Future Electronics

element14

Sager Electronics

Inventory History

3 month trend:
+17.54%

CAD Models

Download Optek OPI120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Optek OPI120 provided by its distributors.

Optocoupler Operating temperature: -55...100 °C Package: Axial Input forward current: 0.1 mA
Transistor Output Optocoupler, 1-Element, 15000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 5-Pin Bag
OPTOCOUPLER 1-CH; No. of Channels:1; Isolation Voltage:15kV; Optocoupler Output Type:Phototransistor; Input Current:30mA; Output Voltage:25V; Opto Case Style:Through Hole; No. of Pins:5; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI120.