Optek OPI110C

Transistor Output Optocoupler, 1-Element, 10000V Isolation
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI110C.

Master Electronics

Datasheet3 pages4 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-33.02%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Optek OPI110C provided by its distributors.

Transistor Output Optocoupler, 1-Element, 10000V Isolation
Optocoupler, 1-Ch, Axial, 4Pins; |Tt Electronics/optek Technology OPI110C
Optically coupled isolator, Input Type DC, Voltage - Forward 1.6V, Axial-4, RoHS
TT Electronics SCT
OPI110C Series Single Channel 10 kVrms 100 % Optically Coupled Isolator
Transistor Output Optocouplers 10KV ISOLATION
DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
Terminal Block 1-Pin TH 13.97mm × 6.6mm × 5.84mm
OPTOISOLTR 15KV 1CH TRANS AXIAL
OPTOCOUPLER, 10KV ISOLATION; No. of Channels: 1 Channel; Optocoupler Case Style: Axial; No. of Pins: 4Pins; Forward Current If Max: 40mA; Isolation Voltage: 10kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 30V; Product

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI-110C