Optek OPF370A

Fiber optic transmitter, Rise Time 8ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
$ 14.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPF370A.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Optek OPF370A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Optek OPF370A provided by its distributors.

Fiber optic transmitter, Rise Time 8ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
TT Electronics SCT
Fiber Optic Transmitters, Receivers, Transceivers FIBER OPTIC LED
High performance Fiber Optic Transceiver
LED Fiber Optic Gaalas | Optek (TT Electronics) OPF370A
FIBER OPTIC LED EMITTER 830-870nm THROUGH HOLE MOUNT
FIBER OPTIC TRANSMITTER, 850NM; Wavelength Typ: 850nm; Data Rate Max: -; Data Transmission Distance: -; Forward Current If: 100mA; Forward Voltage: 1.8V; Reverse Voltage Vr: 1V; Signal Rate Max: -; Fibre Optic Connector Type: -;

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPF370A.