What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPB881T55Z

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB881T55Z.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Newark

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-44.30%

CAD Models

Download Optek OPB881T55Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
Gap-Reflective Sensor Rohs Compliant: Yes |Tt Electronics / Optek Technology OPB880T55Z

Descriptions

Descriptions of Optek OPB881T55Z provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Sensor Opt Slot Phototrans Modul |Tt Electronics/optek Technology OPB881T55Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
EMITTER/DETECTOR, SLOTTED OPTICAL SWITCH,3.18MM,2V EMITTER,30V DETECTOR,30 MA
890nm Through-Beam 3.18mm Phototransistor , 24.63mm*6.35mm*15.75mm
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
PHOTO INTERRUPTERS - TRANSMISSIVE;
SENSOR OPT SLOT PHOTOTRANS MODUL
PHOTO INTERRUPTER, THROUGH BEAM, 3.175MM; Sensing Method:Through Beam; Sensing Distance / Slot Width:3.175mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case / Package:Module; Collector Emitter Voltage Max:30V; I

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC