Optek OPB812L55

Optical Switches, Transmissive, Phototransistor Output Wd Gap Opt Switch
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB812L55.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages13 years ago

Newark

Sager Electronics

Mouser

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB800L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
TT ElectronicsOPB810L55
Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Optek OPB812L55 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Wd Gap Opt Switch
SENSOR, OPTICAL SWITCH, WIDE GAP, 9.53MM SLOT, 1.27MM APERTURE, 890NM, 30 MA
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width
WIDE GAP SLOTTED OPTICAL SWTCH
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENS OPTO SLOT 9.53MM TRANS THRU
Optical Switch, 9.53Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Aperture Width:1.27Mm; Forward Current If:50Ma; Forward Voltage:1.7V; Gap Width:9.53Mm; Output Current:30Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB812L55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC