What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OPA82T35CZ

Infrared LED, 1-Element, 850nm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPA82T35CZ.

Newark

Datasheet4 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Optek OPA82T35CZ provided by its distributors.

Infrared LED, 1-Element, 850nm
5V IR LIGHT RING 850 NM SIZE C W/ALS
Led Ring Light, 16 Led, Infrared; Product Range:-; Led Color:Infrared; Wavelength Typ:850Nm; Luminous Flux @ Test:-; Supply Voltage:5V; Power Module Configuration:Ring; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPA82T35CZ
LED MOD, RING, 16, INFRARED; Series:OPA82; LED Module Type:Plug & Play; LED Colour:Infrared; Wavelength Typ:850nm; Power Module Configuration:Ring; Supply Voltage:5V; Forward Current @ Test:20mA; Operating Temperature Range:-40°C to +85°C; External Diameter:50.8mm; No. of LEDs:16; Termination Type:Through Hole

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC