What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP298A

Plastic infrared emitting diode, IF Typ 50 mA, Wavelength 875nm, Radial-2, RoHS
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP298A.

Official Datasheet16 years ago

Inventory History

3 month trend:
-28.51%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Optek OP298A provided by its distributors.

Plastic infrared emitting diode, IF Typ 50 mA, Wavelength 875nm, Radial-2, RoHS
TT Electronics SCT
875nm 25° 2V Dome red TO-206-AB Through hole mounting 5.59mm*5.59mm*6.35mm
Infrared Emitters - High Power High Intensity 890nm
Infrared Led, 4.65Mm, 1-Element, 890Nm
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
INFRARED EMITTER, GAAS DIODE, 890 NM, 3.0 MW/CM2, TO-18, TO-46
890 nm 50° GaAIAs Plastic Infrared Emitting Diode
Ir Emitter, 890Nm, 4.65Mm, To-18-2, Though Hole; Corriente Directa If(Av):1.5A; Tiempo De Subida:500Ns; Tiempo De Descenso Tf:250Ns; Ángulo De Visión:25°; Tensión Directa Vf Máx.:2V; Temperatura De Trabajo Mín.:-40°C; Color:Infrared |Tt Electronics / Optek Technology OP298A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP298A.