LED, IR, 1.9MM, DOMED, GULL; Peak Wavelength:890nm; Forward Current If(AV):20mA; Rise Time:500ns; Fall Time tf:500ns; Viewing Angle:25°; Supply Voltage Range:1.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:2; Forward Current If Max:20mA; Forward Voltage VF Max:1.5V; Package / Case:SMD; Power Dissipation Pd:130mW; Wavelength Typ:890nm; Forward Current If:20mA