What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP232

LED, 890nm, 18°, 2V, Dome, Red, TO-206-AB, TH, Top Mount, 4.645mm × 4.645mm × 4.645mm
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP232.

IHS

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+2.83%

CAD Models

Download Optek OP232 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Optek OP232 provided by its distributors.

LED, 890nm, 18°, 2V, Dome, Red, TO-206-AB, TH, Top Mount, 4.645mm × 4.645mm × 4.645mm
Hermetic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, TO-46-2, RoHS
TT Electronics SCT
Infrared LED, 4.645mm, 1-Element, 890nm
EMITTER IR 890NM 100MA TO-46 / Infrared (IR) Emitter 890nm 2V 100mA 18° TO-46-2 Lens Top Metal Can
4.645 mm 1 ELEMENT INFRARED LED 890 nm
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
INFRARED EMITTER, GAAS DIODE, 890 NM, 2.0 MW/CM2, TO-46
Infrared Emitters Infrared 890nm
IR EMITTER, 0.1A, 890NM, TO-46;
Ir Emitter, 890Nm, 4.65Mm, To-46-2, Though Hole; Corriente Directa If(Av):100Ma; Tiempo De Subida:500Ns; Tiempo De Descenso Tf:250Ns; Ángulo De Visión:18°; Tensión Directa Vf Máx.:2V; Temperatura De Trabajo Mín.:-65°C; Color:Infrared |Tt Electronics / Optek Technology OP232

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC