onsemi W005G

Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi W005G.

IHS

Datasheet3 pages24 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-06-20
LTD Date2007-12-20

Descriptions

Descriptions of onsemi W005G provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon
FAIRCHILD SEMICONDUCTOR W005G. Bridge Rectifier Diode, Single, 50 V, 1.5 A, Through Hole, 1 V, 4 Pins
BRIDGE RECT 1PHASE 50V 1.5A WOB
BRIDGE RECTIFIER, 1.5A 50V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; SVHC:No SVHC (19-Dec-2011); Body Height Max:5.5mm; Current Temperature:50°C; Diode Type:Bridge Rectifier, Single Phase; External Diameter:9.1mm; External Length / Height:5.5mm; Forward Surge Current Ifsm Max:50A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Lead Spacing:5.1mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Output Current Max:1.5A; Package / Case:WOB; RMS Input Voltage:35V; Terminal Type:Wire lead

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W005G.