onsemi TLV271SN1T1G

Operational Amplifier, 3MHz, Low power, CMOS Op-Amp Operational Amplifier, 3MHz, Low power, CMOS Op-Amp
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TLV271SN1T1G.

IHS

Datasheet26 pages6 years ago

Newark

onsemi

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-87.89%

CAD Models

Download onsemi TLV271SN1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Single channel 1pA 2.6V/us 3MHz Rail-to-Rail Output 5mV TSOP-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 7000uV Offset-Max, NMOS, PDSO5
Operational Amplifier, 1 Func, 7000uV Offset-Max, NMOS, PDSO5

Descriptions

Descriptions of onsemi TLV271SN1T1G provided by its distributors.

Operational Amplifier, 3MHz, Low power, CMOS Op-Amp Operational Amplifier, 3MHz, Low power, CMOS Op-Amp
Op Amp Single Low Bias Current Amplifier R-R O/P ±8V/16V 5-Pin TSOP T/R
Operational Amplifier, Rail-to-Rail, Low Bias Current, Single
onsemi Operational Amplifier, single channel, TSOPencapsulation, Single power supply, surface mount, 5Pin
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps SINGLE CH RTR 3MHZ OPAMP
TLV271SN1T1G OP AMP, 3.5MHZ RAIL-RAIL, 2.7 - 16 V, 5-PIN TSOP
No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:2.4V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:- Rohs Compliant: Yes |Onsemi TLV271SN1T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV271SN1T1G.