Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage3 V
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current10 A
Current Rating-10 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min500
Max Breakdown Voltage100 V
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation125 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation125 W
Part SeriesTIP147
Transition Frequency4 MHz
Voltage Rating (DC)-100 V