onsemi SZMMBZ27VCWT3G

Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ27VCWT3G.

IHS

Datasheet6 pages6 years ago

Master Electronics

CAD Models

Download onsemi SZMMBZ27VCWT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SZMMBZ27VCWT3G provided by its distributors.

Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon
Zener Diode Protection, Common Cathode, 40 Watt Peak Power
ZENER ARRAY, DUAL, 27V, 0.2W, SC-70;
Zener Array, Dual, 27V, 0.2W, Sc-70; Zener Voltage Nom:27V; Diode Configuration:Dual Common Cathode; Power Dissipation:200Mw; Operating Temperature Max:150°C; Diode Case Style:Sc-70; No. Of Pins:3 Pin; Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi SZMMBZ27VCWT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd