onsemi SZMMBZ15VALT1G

SZMMBZXXXALT1G Series 21 V 40 W Dual Common Anode Zener TVS Diode - SOT-23
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ15VALT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages19 years ago
Datasheet7 pages17 years ago

IHS

Newark

onsemi

Inventory History

3 month trend:
+239%

CAD Models

Download onsemi SZMMBZ15VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi SZMMBZ15VALT1G provided by its distributors.

SZMMBZXXXALT1G Series 21 V 40 W Dual Common Anode Zener TVS Diode - SOT-23
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12V Automotive 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 40W, 12V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
Dual Zener TVS Diode, 12V, 1.9A, SOT-23-3
50nA@12V 1 Pair Common Anode 14.25V~15.75V 225mW 15V SOT-23 Zener Diodes ROHS
Dual Common Anode Zener Diode Protection
Clamping Voltage Vc Max:21V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:300Mw; Product Range:Szmmbz Series; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMBZ15VALT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZMMBZ15VALT1G.