onsemi SZMM5Z16VT1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 16 V (Automotive)
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z16VT1G.

Electro Sonic

Datasheet4 pages7 years ago

IHS

onsemi

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.64%

CAD Models

Download onsemi SZMM5Z16VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 16 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 18 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V
Diodes Inc.DDZ9699T-7
DDZ Series 12 V 150 mW Surface Mount Voltage Regulator Diode - SOD-523
Diodes Inc.DDZ9702T-7
DDZ97XX Series 150 mW 15 V Surface Mount Plastic Zener Diode - SOD-523
Diodes Inc.DDZ9701T-7
Diode Zener Single 14V 5% 150mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi SZMM5Z16VT1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 16 V (Automotive)
Zener Diode Single 16V 5% 40Ohm 500mW Automotive 2-Pin SOD-523 T/R
Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, 16V, 0.5W, Sod-523; |Onsemi SZMM5Z16VT1G
SZMM5Z16VT1G ZENER DIODE, 16V 5% 500 MW SMT 2-PIN SOD-523

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd