Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZESD7371HT1G

Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection Diode
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZESD7371HT1G.

Upverter

Datasheet9 pages8 years ago
Technical Drawing1 page7 years ago

IHS

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-17.90%

CAD Models

Download onsemi SZESD7371HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi SZESD7371HT1G provided by its distributors.

Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection Diode
SZESD7371 Series 7 V 0.43 pF Surface Mount ESD Protection - SOD-323
5.3V Unidirectional 3A 20V 7V SC-76,SOD-323 SMD mount 1.7mm(Length)*900μm(height)
ESD Suppressor TVS Uni-Dir 5.3V Automotive 2-Pin SOD-323 T/R
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon
5.3V (Max) 7V Unidirectional SOD-323 ESD Protection Devices ROHS
16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS n SOD-523 AECQ101. ONSSPCPRTCNQK3C1V;
Esd Diode, 5.3V, Sod-323; Clamping Voltage Vc Max:20V; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Voltage:5.3V; Power Dissipation Pd:300Mw; Product Range:Szesd7371 Series; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZESD7371HT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd