onsemi SMP3003-DL-1E

SMP3003-DL-1E P-channel Mosfet Transistor, 100 A, 75 V, 2+TAB-PIN TO-263
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMP3003-DL-1E.

IHS

Datasheet0 pages0 years ago

CAD Models

Download onsemi SMP3003-DL-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET P-CH 60V 120A TO263 / Trans MOSFET P-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) TO-263
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
Trans MOSFET N-CH 60V 100A 7-Pin(6+Tab) TO-263
Trans MOSFET N-CH 55V 110A 3-Pin(2+Tab) TO-263

Descriptions

Descriptions of onsemi SMP3003-DL-1E provided by its distributors.

SMP3003-DL-1E P-CHANNEL MOSFET TRANSISTOR, 100 A, 75 V, 2+TAB-PIN TO-263
P-Channel Power MOSFET -75V, -100A, 8mΩ
Power Field-Effect Transistor, 100A I(D), 75V, 0.011ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, P-CH, -75V, -100A, TO-263-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -100A; Drain Source Voltage Vds: -75V; On Resistance Rds(on): 0.0062ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -; Power Dissipation Pd: 90W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP3003-DL-1E.
  • SMP3003DL1E