onsemi SI9945DY

Trans Mosfet N-ch 60V 3.3A 8-PIN SOIC SMD
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SI9945DY.

IHS

Datasheet3 pages27 years ago

CAD Models

Download onsemi SI9945DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-06
LTD Date2008-12-06

Descriptions

Descriptions of onsemi SI9945DY provided by its distributors.

TRANS MOSFET N-CH 60V 3.3A 8-PIN SOIC SMD
Power Field-Effect Transistor, 3.3A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:3.3A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:10V; Leaded Process Compatible:Yes; Package/Case:SO-8 RoHS Compliant: Yes
These N-Channel Enhancement Mode MOSFETs are produced using Fairchild Semiconductor's advance process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance.<br> These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd