onsemi SG6520ADY

Voltage Supervisor/Reset IC, Fixed, 4 Channel, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SG6520ADY.

IHS

Datasheet12 pages18 years ago
Datasheet0 pages0 years ago

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiNCP112P
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDIP14
onsemiSG6520ADZ
Voltage Supervisor/Reset IC, Fixed, 4 Channel, +3.3,5,12V, PDIP16
onsemiSG6105ADZ
AC-DC Regulated Power Supply Module, Voltage-mode, 0.03A, 68kHz Switching Freq-Max, PDIP20
onsemiFAN7687AN
3.3V/5V/12V Voltage Monitor 4V to 15V 3 Open Drain 14-Pin PDIP W Tube
onsemiKA3501
DUAL Through Hole ROHS3Compliant ANALOG CIRCUIT Power Supply, Supervisor 0C~70C 3mA 5V~32V 19.4mm

Descriptions

Descriptions of onsemi SG6520ADY provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 4 Channel, PDIP16
PC Power Supply Supervisor 16-Pin PDIP Rail
IC SUPERVISOR PC PWR SUPP 16-DIP
4 PDIP-16 Through hole mounting
The SG6520A is designed to provide the supply voltage, current supervisor, remote on/off (PSON), power-good (PGO) indicator, and fault protection (FPO) functions for switching power systems. For supervisory functions, it provides the over-voltage protection (OVP) for 3.3V, 5V, and two 12V; over-current protection (OCP) for 3.3V, 5V, and two 12V; under-voltage protection (UVP) for 3.3V, 5V, and two 12V. When 3.3V, 5V, or 12V voltage decreases to 2.3V, 3.5V, and 9V, respectively, the under-voltage protection function is enabled. FPO is set HIGH to turn off the PWM controller IC. The voltage difference across the external current shunt is used for OCP functions. An external resistor can be used to adjust the protection threshold. An additional protection input pin provides the flexibility for designing protection circuits. The power supply is turned on after a 48ms delay when PSON signal is set from HIGH to LOW. To turn off the power supply, the PSON signal is set from LOW to HIGH with a delay of 48ms. The PGI circuitry provides a power-down warning signal for PGO. When PGI input is lower than the internal 1.25V reference voltage, the PGO signal is pulled LOW.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd