onsemi SB3003CH-TL-W

Schottky Barrier Diode, 30V, 3A, Low IR, Single
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SB3003CH-TL-W.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.19%

CAD Models

Download onsemi SB3003CH-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi SB3003CH-TL-W provided by its distributors.

Schottky Barrier Diode, 30V, 3A, Low IR, Single
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon
ON SEMICONDUCTOR SB3003CH-TL-W Schottky Rectifier, Single, 30 V, 3 A, SOT-457, 6 Pins, 520 mV
Schottky Barrier Diode, 3A, 30V, Sot-457; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):3A; Diode Configuration:Single; Diode Case Style:Sot-457; No. Of Pins:6Pins; Forward Voltage Vf Max:520Mv; Forward Surge Rohs Compliant: Yes |Onsemi SB3003CH-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB3003CHTLW