onsemi PCFFS20120AF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCFFS20120AF.

IHS

Datasheet3 pages3 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi PCFFS20120AF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, Die Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, Die
DIODE SIL CARBIDE 1.2KV 20A DIE
Compliant 20 A 1.23 kV Production (Last Updated: 2 years ago) 200 µA 175 °C ACTIVE (Last Updated: 2 years ago) 175 °C
0μs 200uA@1.23kV 20A TO-247 SMD mount
SMD-4 Pre-ordered Products RoHS
SiC Schottky Diode has no switching loss, provides improved system efficiency against Si diodes by utilizing new semiconductor material - Silicon Carbide, enables higher operating frequency, and helps increasing power density and reduction of system size/cost. Its high reliability ensures robust operation during surge or over-voltage conditions

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd