onsemi PACDN009MR

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 10 Element, Silicon
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PACDN009MR.

IHS

Datasheet8 pages5 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PACDN009MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi PACDN009MR provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 10 Element, Silicon
5.5V Unidirectional 13V LSSOP-8,MSOP-8 SMD mount 3mm*3mm*950μm
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 8-Pin Micro T/R
The PACDN009 is a diode array designed to provide 5 channels of ESD protection for electronic components or sub-systems. Each channel consists of a pair of diodes which steers an ESD current pulse to either the positive (VP) or negative (VN) supply. The PACDN009 protects against ESD pulses up to 15kV Human Body Model (100 pF capacitor discharging through a 1.5KO resistor) and 8kV contact discharge per International Standard IEC 61000-4-2. This device is particularly well-suited for portable electronics (e.g. cellular phones PDAs notebook computers) because of its small package footprint high ESD protection level and low loading capacitance. It is also suitable for protecting video output lines and I/O ports in computers and peripherals and is ideal for a wide range of consumer electronics products. The PACDN009 is supplied in an 8-lead MSOP package and is available with RoHS compliant lead-free finishing.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd