onsemi PACDN006MR

PACDN006 Series 13 V 3 pF SMT 6 Channel ESD Protection Array - MSOP-8
$ 0.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PACDN006MR.

Upverter

Datasheet7 pages15 years ago

IHS

Newchip Electronics Limited

Inventory History

3 month trend:
-0.86%

CAD Models

Download onsemi PACDN006MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi PACDN006MR provided by its distributors.

PACDN006 Series 13 V 3 pF SMT 6 Channel ESD Protection Array - MSOP-8
DIODE, ESD PROTECTION, 5.5V, MSOP-8; Clamping Voltage Vc Max: -; Diode Case Style: MSOP; No. of Pins: 8Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: PACDN Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
The PACDN006 is a diode array designed to provide six channels of ESD protection for electronic components or subsystems. Each channel consists of a pair of diodes that steer an ESD current pulse to either the positive (VP) or negative (VN) supply. The PACDN006 protects against ESD pulses up to: 8kV contact discharge per International Standard IEC 61000-4-2 and 15kV per Human Body Model MIL-STD-883 Method 3015 (based on a 100 pF capacitor discharging through a 1.5KO resistor). This device is particularly well-suited for portable electronics (e.g. cellular phones PDAs notebook computers) because of its small package footprint high ESD protection level and low loading capacitance. It is also suitable for protecting video output lines and I/O ports in computers and peripherals and is ideal for a wide range of consumer electronics products. The PACDN006 is available with RoHS compliant lead-free finishing.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PACDN006M/R