What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NZF220TT1G

NZF220TT1 Series 8 V 10 pF Surface Mount EMI Filter with ESD Protection - SC-75
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZF220TT1G.

Newark

Datasheet4 pages20 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NZF220TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-30
Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Descriptions

Descriptions of onsemi NZF220TT1G provided by its distributors.

NZF220TT1 Series 8 V 10 pF Surface Mount EMI Filter with ESD Protection - SC-75
110¦¸ 7V 1 2 220GHz RC (Pi) 22pF SC-75,SOT-416 1.6mm*800¦Ìm*900¦Ìm
EMI and RFI Filters- Data Line 1 Line EMI Filter w/6V TVS Array
Data Line Filter, 1 Function(s), 3 Pin(s), Plastic/epoxy
ESD Suppressor Diode Zener Bi-Dir 3V 3-Pin SOT-416 T/R
NZF220TT1G EMI FILTER, MAXIMUM OF 1.25 V, 14 W
FILTER RC(PI) 110 OHM/22PF SMD / RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 110Ohms, C = 22pF SC-75, SOT-416
FILTER RC(PI) 110 OHM/22PF SMD
EMI/RC FILTER, 100R, 22PF, SC-75-3
EMI/RC FILTER, 100R, 22PF, SC-75-3; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 1 Data Lines; Filter Circuit: RC Pi Filter; Filter Case Style: SC-75; No. of Pins: 3Pins; Product Range: -; SVHC: No SVHC (

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZF220TT1G.