What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NXH020U90MNF2PTG

SiC Modules, Vienna Module 900V, 2 x 10 mohm SiC MOSFET, 1200V, 2 x 100A, F2 Package
$ 150.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NXH020U90MNF2PTG.

IHS

Datasheet14 pages3 years ago

Master Electronics

TME

Inventory History

3 month trend:
+31.40%

CAD Models

Download onsemi NXH020U90MNF2PTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi NXH020U90MNF2PTG provided by its distributors.

SiC Modules, Vienna Module 900V, 2 x 10 mohm SiC MOSFET, 1200V, 2 x 100A, F2 Package
Dual N-Channel 900 V 149 A 352 W 14 mOhm Silicon Carbide MOSFET Module - PIM-20
Trans MOSFET N-CH SiC 900V 149A Automotive 20-Pin PIM Tray
SILICON CARBIDE MOSFET MODULES
onsemi NMOS, Vds=900 V, 149 A, , 20
Mosfet Module, Sic, 900V, 149A; Mosfet Module Configuration:Half-Bridge Module; Channel Type:Dual N Channel; Continuous Drain Current Id:149A; Drain Source Voltage Vds:900V; No. Of Pins:20Pins; Rds(On) Test Voltage:15V Rohs Compliant: Yes |Onsemi NXH020U90MNF2PTG

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXH020U90MNF2PTG.