onsemi NVMJS2D5N06CLTWG

Power MOSFET 60 V, 2.4 mΩ, 155 A, Single N-Channel
$ 1.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMJS2D5N06CLTWG.

IHS

Datasheet7 pages5 years ago

Master Electronics

Upverter

onsemi

Inventory History

3 month trend:
+1086%

CAD Models

Download onsemi NVMJS2D5N06CLTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Thailand, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-28
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NVMJS2D5N06CLTWG provided by its distributors.

Power MOSFET 60 V, 2.4 mΩ, 155 A, Single N-Channel
onsemi N-Channel MOSFET, Vds=60V, Id=164A, LFPAK8, SMD, 8-Pin
Trans MOSFET N-CH 60V 31A Automotive 8-Pin LFPAK T/R
MOSFET N-CH 60V 31A/164A 8LFPAK / N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK
Power Field-Effect Transistor, 164A I(D), 60V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi NVMJS2D5N06CLTWG MOSFET
RS APAC
MOSFET N-CH 60V 31A/164A 8LFPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd