onsemi NVMFS4C01NWFT1G

Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
$ 2.931
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS4C01NWFT1G.

Inventory History

3 month trend:
-89.97%

CAD Models

Download onsemi NVMFS4C01NWFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

Power Field-Effect Transistor, 334A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
30V, N-Ch, 0.92 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
Single N-Channel 25 V 0.7 Ohm 64 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL260N3LLH6
N-channel 30 V, 0.0011 Ohm typ., 260 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 package
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;D2Pak;PD 330W;VGS +/-2

Descriptions

Descriptions of onsemi NVMFS4C01NWFT1G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Trans MOSFET N-CH 30V 49A Automotive 5-Pin SO-FL EP T/R
Mosfet's - Single; |Onsemi NVMFS4C01NWFT1G
MOSFET N-CH 30V 49A SO8FL / Power MOSFET
Power Field-Effect Transistor, 319A I(D), 30V, 0.00095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
POWER MOSFET, 30 V, 0.9 M, 319
30V, 370A, 0.95 mOhms, Single, N Ch, SO-8FL
RES SMD 49.9K OHM 1% 1/16W 0402
30V 370A 0.56m´Î@10V30A 161W 2.2V@250uA 144pF@15V N Channel 10.144nF@15V 63nC@4.5V -55¡Í~+175¡Í@(Tj) SO-8FL MOSFETs ROHS
3.84W(Ta),161W(Tc) 20V 2.2V@ 250µA 139nC@ 10V 1individualNChannel 30V 900μΩ@ 30A,10V 49A,319A 10.144nF@15V SO-FL-8 SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd