onsemi NTSB20120CT-1G

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-262AA
$ 0.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTSB20120CT-1G.

IHS

Datasheet10 pages10 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.03%

CAD Models

Download onsemi NTSB20120CT-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-02-03
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of onsemi NTSB20120CT-1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-262AA
ON Semi NTSB20120CT-1G; Dual Schottky Diode; Common Cathode; 120V 20A; 4-Pin I2PAK
Schottky Rectifier, Low Forward Voltage, Dual, 20 A, 120 V
Rectifier Diode Schottky 120V 20A 3-Pin(3+Tab) I2PAK Tube
DIODE, SCHOTTKY, DUAL, 20A, 120V, I2PAK; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:120V; Forward Current If(AV):20A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:120A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Diode Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTSB20120CT1G