What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NSVMMBD352WT1G

7.0 V Schottky Diode, dual, series, UHF
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVMMBD352WT1G.

Master Electronics

Datasheet3 pages14 years ago

IHS

Inventory History

3 month trend:
-34.67%

CAD Models

Download onsemi NSVMMBD352WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

7.0 V Schottky Diode, dual, series, UHF

Descriptions

Descriptions of onsemi NSVMMBD352WT1G provided by its distributors.

7.0 V Schottky Diode, dual, series, UHF
Diode RF Schottky 7V 300mW 3-Pin SC-70 T/R Automotive AEC-Q101
Dual Schottky Barrier Diode - SOT-323 (SC-70) package
DIODE SCHOTTKY 7V 200MW SC-70-3
DIODE ARRAY SCHOTTKY 7V SOT323
7V 10μA 10μA doubleseries SOT-323 SMD mount 2.1mm*1.24mm*850μm
Ss Sc70 Shky Dio 7V Tr |Onsemi NSVMMBD352WT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd