onsemi NSVBAWH56WT1G

70V Common Anode Switching Diode, +175°C AEC-Q101 Rev D Qualified
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVBAWH56WT1G.

IHS

Datasheet5 pages7 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-1.24%

CAD Models

Download onsemi NSVBAWH56WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2018-12-18
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NSVBAWH56WT1G provided by its distributors.

70V Common Anode Switching Diode, +175°C AEC-Q101 Rev D Qualified
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon
Diodes - General Purpose, Power, Switching SS SC70 SWCH DIO 70V TR-175DEGC
70V 200mW -55¡Í~+175¡Í@(Tj) 1 Pair Common Anode 1.25V@150mA 6ns 2.5Ã×A@70V 200mA SC-70 Switching Diode ROHS
Small Signal Switching Diodes; |Onsemi NSVBAWH56WT1G
DIODE GEN PURP 70V 200MA SC70-3
DIODE STANDARD 70V 200MA SC703
Transistor 70V 6ns 2.5μA 200μA SC-70 SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd