What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NSR0530P2T5G

Miniature 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-923
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0530P2T5G.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages1 year ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-13.75%

CAD Models

Download onsemi NSR0530P2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSR0530P2T5G provided by its distributors.

Miniature 30 V 500 mA Surface Mount Schottky Barrier Diode - SOD-923
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
SCHOTTKY RECTIFIER, 0.5A, 30V, SOD-923, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):500mA; Forward Voltage VF Max:620mV; Reverse Recovery Time trr Max:-
Schottky Rectifier, 0.5A, 30V, Sod-923; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:500Ma; Forward Voltage Max:620Mv; Forward Surge Current:-; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR0530P2T5G.
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0530P2 in a SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0530P2T5G.