What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NSPM3042MXT5G

TVS DIODE 4.8VWM 8VC 2X2DFN / 8V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
$ 0.048
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSPM3042MXT5G.

IHS

Datasheet8 pages7 years ago

onsemi

Newchip Electronics Limited

JRH Electronics

Inventory History

3 month trend:
-0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-02-02
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NSPM3042MXT5G provided by its distributors.

TVS DIODE 4.8VWM 8VC 2X2DFN / 8V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Trans Voltage Suppressor Diode, 4.8V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 4.8V 8Vc 2-Pin X2-DFN T/R
4.8 V Bidirectional ESD and Surge Protection Device 4.8 V Bidirectional ESD and Surge Protection Device
Low Clamping Voltage Surge Protection Diode Array. ONSSPCPRTCNQK3C1V;
ESD Suppressors / TVS Diodes 4.8VBI-DIRECT ESD
4.8V Bi-Directional Esd/Reel |Onsemi NSPM3042MXT5G
ESD PROTECTION DIODE, X2DFN; Clamping Voltage Vc Max: 8V; Diode Case Style: X2DFN; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd