onsemi NRVUS2AA

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS2AA.

IHS

Datasheet5 pages5 years ago

Newark

onsemi

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-09-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NRVUS2AA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC
DIODE GPP 1.5A SMA DO-214AC / Diode Standard 50 V 1.5A Surface Mount DO-214AC (SMA)
RECTIFIER, SINGLE, 50V, 1.5A, DO-214AC;
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 50V 1.5A DO214AC
Rectifier, Single, 50V, 1.5A, Do-214Ac; Repetitive Peak Reverse Voltage:50V; Average Forward Current:1.5A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:50Ns; Forward Surge Current:50A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS2AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd