onsemi NRVUS1KFA

DIODE GEN PURP 1A 800V SOD123-2 / Diode Standard 800 V 1A Surface Mount SOD-123FL
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS1KFA.

IHS

Datasheet5 pages4 years ago

Electro Sonic

onsemi

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-41.55%

CAD Models

Download onsemi NRVUS1KFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-12-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi NRVUS1KFA provided by its distributors.

DIODE GEN PURP 1A 800V SOD123-2 / Diode Standard 800 V 1A Surface Mount SOD-123FL
Rectifier, Single, 800V, 1A, Sod-123Fl; |Onsemi NRVUS1KFA
Diode, 75ns, 5μA, 1A, SOD-123FL, SMD
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 800V 1A SOD123FL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd