onsemi NRVUS1GFA

Super Fast Rectifier Diode 400V 1A 2-Pin SOD-123F T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS1GFA.

Upverter

Technical Drawing1 page4 years ago
Datasheet5 pages4 years ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+7.17%

CAD Models

Download onsemi NRVUS1GFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-12-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi NRVUS1GFA provided by its distributors.

Super Fast Rectifier Diode 400V 1A 2-Pin SOD-123F T/R
Diode Switching 400V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101
Rectifier, Single, 400V, 1A, Sod-123Fl; |Onsemi NRVUS1GFA
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 400V 1A SOD123FL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd