onsemi NRVUS1BFA

Diode Switching 100V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS1BFA.

IHS

Datasheet5 pages4 years ago

Electro Sonic

onsemi

Master Electronics

Inventory History

3 month trend:
-8.04%

CAD Models

Download onsemi NRVUS1BFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-12-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi NRVUS1BFA provided by its distributors.

Diode Switching 100V 1A 2-Pin SOD-123FL T/R Automotive AEC-Q101
Fast Recovery/Super Fast Recovery Diode Switch Diode
RECTIFIER, SINGLE, 100V, 1A, SOD-123FL;
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 100V 1A SOD123FL
Rectifier, Single, 100V, 1A, Sod-123Fl; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:950Mv; Reverse Recovery Time:50Ns; Forward Surge Current:30A; No. Of Pins:2 Pinrohs Compliant: Yes |Onsemi NRVUS1BFA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd