onsemi NLSF595DTR2

Tape & Reel (TR) NLSF595 Surface Mount EAR99 led driver 5mm 12mA 5.5V 450mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF595DTR2.

IHS

Datasheet14 pages21 years ago

Augswan

DigiKey

CAD Models

Download onsemi NLSF595DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi NLSF595DTR2 provided by its distributors.

Tape & Reel (TR) NLSF595 Surface Mount EAR99 led driver 5mm 12mA 5.5V 450mW
IC LED DRVR LINEAR 12MA 16TSSOP
IC LED DRIVER LIN 12MA 16TSSOP
Drivers- Display/LED LOGIC TRI-COLOR LED
LED Driver, 8-Segment, CMOS, PDSO16
The NLSF595 is advanced CMOS shift register with open drain outputs fabricated with 0.6 5m silicon gate CMOS technology. This device is used in conjunction with a microcontroller with only one dedicated line. All pins have Overvoltage Protection that allows voltages above VCC up to 7.0 V to be present on the pins without damage or disruption of operation of the part regardless of the operating voltage. This device may be used between 2.0 and 5.5 volts the output driver level may be independent of supply voltage:0-7.0 volts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd