What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NIV1161MTTAG

NIV1161 Series 16.5 V 0.65 pF SMT Low Capacitance ESD Protection - WDFN-6
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NIV1161MTTAG.

Upverter

Datasheet9 pages5 years ago

IHS

Master Electronics

HQonline

element14 APAC

Inventory History

3 month trend:
-87.86%

CAD Models

Download onsemi NIV1161MTTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NIV1161MTTAG provided by its distributors.

NIV1161 Series 16.5 V 0.65 pF SMT Low Capacitance ESD Protection - WDFN-6
16V Unidirectional 1A 34V 16.5V WDFN-6(EP) SMD mount 2mm(Length)*800μm(height)
ESD Suppressor Diode TVS Uni-Dir 16V 26Vc Automotive 6-Pin WDFN EP T/R
WDFN-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
Low Capacitance ESD Protection with short−to−battery blocking for Automotive High Speed Data Lines AEC-Q101.revD Qualified
ESD Suppressor TVS 15KV 8-Pin WDFN T/R
Gas Discharge Tube Suppressor, PDSO6
Transient Suppression Diode (TVS)
IC ESD PROTECT AUTO DATA 6WDFN
DIODE, ESD PROTECTION, WDFN-6; Clamping Voltage Vc Max: 26V; Diode Case Style: WDFN; No. of Pins: 6Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: NIV11 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NIV1161MTTAG.