onsemi NFAQ1560R43T

3 Phase Inverter 600 V 15 A Power Driver IGBT Module - 38-PowerDIP
$ 11.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NFAQ1560R43T.

IHS

Datasheet23 pages5 years ago

onsemi

Future Electronics

Inventory History

3 month trend:
-30.66%

CAD Models

Download onsemi NFAQ1560R43T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-12-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NFAQ1560R43T provided by its distributors.

3 Phase Inverter 600 V 15 A Power Driver IGBT Module - 38-PowerDIP
Ipm Module, Igbt, 600V, 15A, Dip; |Onsemi NFAQ1560R43T
IGBT IPM 600V 15A 38-PWRDIP MOD
DIP-38 Intelligent Power Modules (IPM) ROHS
Intelligent Power Module (IPM), 600V, 15A
onsemi Intelligent power module, maximum 600 V

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd