onsemi NE5532ANG

RoHS Compliant EAR99 NE5532 Tin (Sn) op amp buffer circuit 6.35mm 1muA 4mV 10000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5532ANG.

Master Electronics

Datasheet10 pages13 years ago

IHS

onsemi

Jameco (USA)

CAD Models

Download onsemi NE5532ANG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi NE5532ANG provided by its distributors.

RoHS Compliant EAR99 NE5532 Tin (Sn) op amp buffer circuit 6.35mm 1muA 4mV 10000kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, Low Noise, Dual 0 to 70°C
DUAL OP-AMP 5000 uV OFFSET-MAX 10 MHz BAND WIDTH PDIP8
IC, OP AMP, DUAL LOW NOISE, PDIP8; Op Amp Type:Low Noise; No. of Amplifiers:2; Slew Rate:9V/µs; Supply Voltage Range:± 3V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:5532; Gain Bandwidth:10MHz; Gain Bandwidth:10MHz; Input Offset Voltage Max:4mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:PDIP; Slew Rate:9V/µs; Supply Voltage Max:22V; Supply Voltage Min:3V; Termination Type:DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd