onsemi NDC7001C

Trans Mosfet N/p-ch 60V 0.51A/0.34A 6-PIN TSOT-23 T/r / Mosfet N/p-ch 60V SSOT6
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDC7001C.

IHS

Datasheet8 pages24 years ago
Datasheet10 pages4 years ago

onsemi

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+21.76%

CAD Models

Download onsemi NDC7001C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNDC7002N
Dual N-Channel Enhancement Mode Field Effect Transistor 50V, 0.51A, 2Ω
Diodes Inc.DMN61D8LVTQ-7
Transistor MOSFET Array Dual N-CH 60V 630mA 6-Pin TSOT-26 T/R
Diodes Inc.DMN61D8LVT-7
MOSFET 2N-CH 60V 0.63A TSOT26 / Mosfet Array 60V 630mA 820mW Surface Mount TSOT-26
60V, 4A, 50M Ohm, N-Channel Logic Level Powertrench Mosfet/Tape Reel |Onsemi FDC5661N_F085
P-Channel Power MOSFET, -60V, -4A, 100mΩ
Diodes Inc.ZXMP6A17E6QTA
ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6

Descriptions

Descriptions of onsemi NDC7001C provided by its distributors.

Trans MOSFET N/P-CH 60V 0.51A/0.34A 6-Pin TSOT-23 T/R / MOSFET N/P-CH 60V SSOT6
Dual N & P Channel Enhancement Mode Field Effect Transistor 60V
Dual N & P-Channel 60 V 2 Ohm SMT Field Effect Transistor - SSOT-6
Small Signal Field-Effect Transistor, 0.51A I(D), 60V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
These dual N & P-Channel Enhancement Mode Field Effect Transistors are produced using Fairchild’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.
MOSFET, DUAL, NP, SUPERSOT-6; Transistor Polarity:N and P Channel; Continuous Drain Current Id:340mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:700mW; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Cont Current Id P Channel:340mA; Current Id Max:510mA; Current Temperature:25°C; External Depth:2.92mm; External Length / Height:1.02mm; External Width:2.85mm; Full Power Rating Temperature:25°C; No. of Transistors:2; On State Resistance Max:2ohm; On State Resistance N Channel Max:2ohm; On State Resistance P Channel Max:5ohm; Package / Case:SuperSOT-6; Power Dissipation P Channel 2:700mW; Power Dissipation Pd:700mW; Power Dissipation Pd:700mW; Pulse Current Idm:1A; SMD Marking:NDC7001C; Termination Type:SMD; Uni / Bi Directional Polarity:NP; Voltage Vds:50V; Voltage Vds Typ:60V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDC7001C.