What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV7344AD10R2G

ROHS3Compliant Half Transceiver Surface Mount interface driver -40C~150C 5Mbps 4.75V~5.25V

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7344AD10R2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet15 pages5 years ago

Master Electronics

IHS

onsemi

Augswan

Inventory History

3 month trend:
-61.83%

CAD Models

Download onsemi NCV7344AD10R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-03-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NCV7344AD10R2G provided by its distributors.

ROHS3Compliant Half Transceiver Surface Mount interface driver -40C~150C 5Mbps 4.75V~5.25V
CAN FD Transceiver, High Speed, Low Power with NC, short filter time
CAN Transceiver 5Mbps Normal/Shutdown/Standby 5.25V 8-Pin SOIC T/R
Avnet Japan
NCV7344 Series 5.25V 5Mbps High Speed Low Power CAN, CAN FD Transceiver - SOIC-8
onsemi CANTransceiver, 1Transceiver, Maximum data rate5Mbps, Maximum operating temperature+150 °C, SOICencapsulation, 8Pin
CAN FD TRANSCEIVER, -40 TO 150DEG C; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperatur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd